Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798180Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1800276RL
Cut Tape1800276
Product RangeWE-PDF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.120 | CNY27.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.120 (CNY30.6456) |
| 10+ | CNY25.060 (CNY28.3178) |
| 50+ | CNY24.140 (CNY27.2782) |
| 100+ | CNY23.310 (CNY26.3403) |
| 200+ | CNY20.720 (CNY23.4136) |
| 500+ | CNY18.130 (CNY20.4869) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798180Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1800276RL
Cut Tape1800276
Product RangeWE-PDF Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)12.8A
Product RangeWE-PDF Series
DC Resistance Max4500µohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10.2mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
WE-PDF Series
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14.5A
Saturation Current (Isat)
12.8A
DC Resistance Max
4500µohm
Product Length
10.2mm
Product Height
6.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
