Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798111
Order Code
Re-Reel3582999RL
Cut Tape3582999
Product RangeWE-PDF Series
Your Part Number
3 In Stock
1,000 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.570 | CNY20.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 10+ | CNY19.040 (CNY21.5152) |
| 50+ | CNY18.360 (CNY20.7468) |
| 100+ | CNY17.750 (CNY20.0575) |
| 200+ | CNY15.960 (CNY18.0348) |
| 500+ | CNY14.170 (CNY16.0121) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798111
Order Code
Re-Reel3582999RL
Cut Tape3582999
Product RangeWE-PDF Series
Technical Datasheet
Inductance11µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeWE-PDF Series
DC Resistance Max0.0158ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10.2mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
11µH
Inductor Construction
Shielded
Product Range
WE-PDF Series
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.9A
Saturation Current (Isat)
5.3A
DC Resistance Max
0.0158ohm
Product Length
10.2mm
Product Height
6.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
