
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.300 | CNY24.30 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.300 (CNY27.459) |
| 10+ | CNY22.470 (CNY25.3911) |
| 50+ | CNY21.710 (CNY24.5323) |
| 100+ | CNY20.880 (CNY23.5944) |
| 200+ | CNY18.590 (CNY21.0067) |
| 500+ | CNY16.300 (CNY18.419) |
Product Information
Product Overview
The 7447797820 is a surface mount shielded Power Inductor with NiZn core. This WE-PDF low self-losses flat wire power inductor supports 28MHz typical self-resonant frequency and magnetic shielding of the inductor results in a low leakage field. This high saturation current inductor features high self-resonance frequency. This inductor is suitable for high frequency switching regulators. It is recommended that the temperature of the inductor does not exceed 150°C under worst case operating conditions.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
- Reflow solder profile (recommended)
- Flat wire coil for lower losses at high frequency ranges
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8.2µH
Shielded
WE-PDF Series
0.0286ohm
10.2mm
4.5mm
5.05A
5.8A
-
± 20%
10.2mm
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
