Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447797250Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3812880RL
Cut Tape3812880
Product RangeWE-PDF Series
Your Part Number
504 In Stock
Need more?
504 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.300 | CNY24.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.300 (CNY27.459) |
| 10+ | CNY22.400 (CNY25.312) |
| 50+ | CNY21.640 (CNY24.4532) |
| 100+ | CNY20.880 (CNY23.5944) |
| 200+ | CNY18.560 (CNY20.9728) |
| 500+ | CNY16.230 (CNY18.3399) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447797250Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3812880RL
Cut Tape3812880
Product RangeWE-PDF Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)8.4A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeWE-PDF Series
Inductor Case / Package-
DC Resistance Max0.0102ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
WE-PDF Series
DC Resistance Max
0.0102ohm
Product Length
10.2mm
Product Height
4.5mm
RMS Current (Irms)
8.4A
Saturation Current (Isat)
10.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
