Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789233Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2211554RL
Cut Tape2211554
Product RangeWE-PD Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.260 | CNY13.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 50+ | CNY11.890 (CNY13.4357) |
| 100+ | CNY11.660 (CNY13.1758) |
| 250+ | CNY11.510 (CNY13.0063) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY10.750 (CNY12.1475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789233Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2211554RL
Cut Tape2211554
Product RangeWE-PD Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max2.62ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
2.62ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
320mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
