Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789118Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2082719RL
Cut Tape2082719
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.120 | CNY19.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 50+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY15.240 (CNY17.2212) |
| 250+ | CNY14.940 (CNY16.8822) |
| 500+ | CNY14.630 (CNY16.5319) |
| 1000+ | CNY11.360 (CNY12.8368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789118Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2082719RL
Cut Tape2082719
Product RangeWE-PD Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.41A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeWE-PD Series
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.41A
Saturation Current (Isat)
1.7A
DC Resistance Max
0.14ohm
Product Length
7.3mm
Product Height
3.2mm
Alternatives for 7447789118
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
