Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783471Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3812848RL
Cut Tape3812848
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.460 | CNY22.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.460 (CNY25.3798) |
| 50+ | CNY19.660 (CNY22.2158) |
| 100+ | CNY16.290 (CNY18.4077) |
| 250+ | CNY14.610 (CNY16.5093) |
| 500+ | CNY13.480 (CNY15.2324) |
| 1000+ | CNY12.580 (CNY14.2154) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783471Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3812848RL
Cut Tape3812848
Product RangeWE-PD Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)370mA
Inductor ConstructionShielded
Saturation Current (Isat)470mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max2.04ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.4mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
2.04ohm
Product Length
7.3mm
Product Height
3.5mm
RMS Current (Irms)
370mA
Saturation Current (Isat)
470mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
