Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778122Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2761727
Re-Reel2763468RL
Cut Tape2763468
Product RangeWE-PD Series
Your Part Number
720 In Stock
Need more?
720 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.530 | CNY17.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.530 (CNY19.8089) |
| 50+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY14.630 (CNY16.5319) |
| 250+ | CNY13.950 (CNY15.7635) |
| 500+ | CNY13.570 (CNY15.3341) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY12.350 (CNY13.9555) |
| 5000+ | CNY12.110 (CNY13.6843) |
| 10000+ | CNY11.860 (CNY13.4018) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778122Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2761727
Re-Reel2763468RL
Cut Tape2763468
Product RangeWE-PD Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.38A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.19ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
1.38A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000618
