Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778112Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2763465RL
Cut Tape2763465
Product RangeWE-PD Series
Your Part Number
498 In Stock
Need more?
498 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.350 | CNY11.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.350 (CNY12.8255) |
| 50+ | CNY10.440 (CNY11.7972) |
| 100+ | CNY8.620 (CNY9.7406) |
| 250+ | CNY8.110 (CNY9.1643) |
| 500+ | CNY7.600 (CNY8.588) |
| 1000+ | CNY7.090 (CNY8.0117) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778112Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2763465RL
Cut Tape2763465
Product RangeWE-PD Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.73A
Inductor ConstructionShielded
Saturation Current (Isat)2.15A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.098ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
1.73A
Saturation Current (Isat)
2.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000618
