Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778002Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360179RL
Cut Tape4360179
Product RangeWE-PD Series
Your Part Number
771 In Stock
Need more?
771 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.120 | CNY19.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 10+ | CNY17.070 (CNY19.2891) |
| 100+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY14.630 (CNY16.5319) |
| 1000+ | CNY12.580 (CNY14.2154) |
| 2000+ | CNY12.330 (CNY13.9329) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778002Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360179RL
Cut Tape4360179
Product RangeWE-PD Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.02A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.02ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
4.02A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
