Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778001Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3582987RL
Cut Tape3582987
Product RangeWE-PD Series
Your Part Number
1,255 In Stock
Need more?
290 Delivery in 3-4 Business Days(SG stock)
965 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.560 | CNY28.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 50+ | CNY28.200 (CNY31.866) |
| 100+ | CNY27.830 (CNY31.4479) |
| 250+ | CNY27.470 (CNY31.0411) |
| 500+ | CNY27.100 (CNY30.623) |
| 1000+ | CNY26.730 (CNY30.2049) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778001Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3582987RL
Cut Tape3582987
Product RangeWE-PD Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.37A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.012ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
5.37A
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000618
