Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778Copy
Manufacturer Standard Lead Time23 weeks
Order Code1636335
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,021.540 (CNY2,284.3402) |
| 5+ | CNY1,981.110 (CNY2,238.6543) |
| 10+ | CNY1,940.680 (CNY2,192.9684) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY2,021.54 (CNY2,284.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778Copy
Manufacturer Standard Lead Time23 weeks
Order Code1636335
Product RangeWE-PD Series
Technical Datasheet
Kit ContentsWE-PD 6033, 7332 Series SMD Power Inductors
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values1µH to 330µH
No. of Items in Kit-
Product RangeWE-PD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
WE-PD 6033, 7332 Series SMD Power Inductors
Range of Inductance Values
1µH to 330µH
Product Range
WE-PD Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6459
