Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477790015Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2211559RL
Cut Tape2211559
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.570 | CNY20.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 50+ | CNY16.990 (CNY19.1987) |
| 100+ | CNY16.380 (CNY18.5094) |
| 250+ | CNY16.040 (CNY18.1252) |
| 500+ | CNY15.700 (CNY17.741) |
| 1000+ | CNY14.400 (CNY16.272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477790015Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2211559RL
Cut Tape2211559
Product RangeWE-PD Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeWE-PD Series
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.3A
Saturation Current (Isat)
7.3A
DC Resistance Max
0.018ohm
Product Length
7.3mm
Product Height
4.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00077
