Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477728Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2763457RL
Cut Tape2763457
Product RangeWE-PD Series
Your Part Number
3,469 In Stock
Need more?
3,469 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.956 | CNY0.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.956 (CNY1.0803) |
| 50+ | CNY0.865 (CNY0.9774) |
| 100+ | CNY0.793 (CNY0.8961) |
| 250+ | CNY0.741 (CNY0.8373) |
| 500+ | CNY0.688 (CNY0.7774) |
| 1000+ | CNY0.621 (CNY0.7017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477728Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2763457RL
Cut Tape2763457
Product RangeWE-PD Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)210mA
Inductor ConstructionShielded
Saturation Current (Isat)260mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max5.2ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
5.2ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
210mA
Saturation Current (Isat)
260mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000793
