Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777212Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2763448RL
Cut Tape2763448
Product RangeWE-PD Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.980 | CNY17.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.980 (CNY20.3174) |
| 50+ | CNY14.860 (CNY16.7918) |
| 100+ | CNY14.330 (CNY16.1929) |
| 250+ | CNY14.020 (CNY15.8426) |
| 500+ | CNY13.710 (CNY15.4923) |
| 1000+ | CNY12.570 (CNY14.2041) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777212Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2763448RL
Cut Tape2763448
Product RangeWE-PD Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeWE-PD Series
DC Resistance Max0.66ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
670mA
Saturation Current (Isat)
700mA
DC Resistance Max
0.66ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000793
