Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777118Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360173RL
Cut Tape4360173
Product RangeWE-PD Series
Your Part Number
222 In Stock
Need more?
222 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.060 | CNY18.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.060 (CNY20.4078) |
| 10+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY9.760 (CNY11.0288) |
| 1000+ | CNY8.690 (CNY9.8197) |
| 2000+ | CNY8.520 (CNY9.6276) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777118Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360173RL
Cut Tape4360173
Product RangeWE-PD Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.091ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.091ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
