Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776333Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4360073RL
Cut Tape4360073
Product RangeWE-ASI
Your Part Number
680 In Stock
Need more?
680 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.200 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 10+ | CNY17.900 (CNY20.227) |
| 100+ | CNY15.470 (CNY17.4811) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY11.140 (CNY12.5882) |
| 2000+ | CNY10.910 (CNY12.3283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776333Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4360073RL
Cut Tape4360073
Product RangeWE-ASI
Technical Datasheet
Inductance3mH
DC Resistance Max7ohm
Self Resonant Frequency900kHz
DC Current Rating350mA
Inductor Case / Package-
Product RangeWE-ASI
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.2mm
Product Width9mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3mH
Self Resonant Frequency
900kHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
7ohm
DC Current Rating
350mA
Product Range
WE-ASI
Inductor Construction
Unshielded
Product Length
10.2mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175
