Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776247Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1636053RL
Cut Tape1636053
Product RangeWE-PD2 Series
Your Part Number
417 In Stock
Need more?
417 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.590 | CNY17.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.590 (CNY19.8767) |
| 10+ | CNY15.710 (CNY17.7523) |
| 50+ | CNY14.550 (CNY16.4415) |
| 100+ | CNY14.050 (CNY15.8765) |
| 200+ | CNY13.180 (CNY14.8934) |
| 500+ | CNY12.310 (CNY13.9103) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776247Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1636053RL
Cut Tape1636053
Product RangeWE-PD2 Series
Technical Datasheet
Inductance470µH
Inductor TypePower
RMS Current (Irms)440mA
Inductor ConstructionUnshielded
Saturation Current (Isat)500mA
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max1.48ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
RMS Current (Irms)
440mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
Inductor Type
Power
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
1.48ohm
Product Length
10mm
Product Height
5.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
