Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776127Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4360172RL
Cut Tape4360172
Product RangeWE-PD2 Series
Your Part Number
303 In Stock
Need more?
303 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.520 | CNY18.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.520 (CNY20.9276) |
| 10+ | CNY16.530 (CNY18.6789) |
| 100+ | CNY14.780 (CNY16.7014) |
| 500+ | CNY12.950 (CNY14.6335) |
| 1000+ | CNY12.700 (CNY14.351) |
| 2000+ | CNY12.440 (CNY14.0572) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776127Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4360172RL
Cut Tape4360172
Product RangeWE-PD2 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.95A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.98A
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.11ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
1.95A
Saturation Current (Isat)
1.98A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
