Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775380Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1961673RL
Cut Tape1961673
Product RangeWE-ASI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.530 | CNY17.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.530 (CNY19.8089) |
| 10+ | CNY17.300 (CNY19.549) |
| 50+ | CNY16.080 (CNY18.1704) |
| 100+ | CNY14.860 (CNY16.7918) |
| 200+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY11.960 (CNY13.5148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775380Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1961673RL
Cut Tape1961673
Product RangeWE-ASI Series
Technical Datasheet
Inductance8mH
DC Resistance Max25ohm
Self Resonant Frequency700kHz
DC Current Rating140mA
Product RangeWE-ASI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
8mH
Self Resonant Frequency
700kHz
Product Range
WE-ASI Series
Inductor Construction
Unshielded
Product Length
8mm
Product Height
5mm
DC Resistance Max
25ohm
DC Current Rating
140mA
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
