Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477520Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1636040RL
Cut Tape1636040
Product RangeWE-PD2 Series
Your Part Number
340 In Stock
Need more?
340 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.220 | CNY17.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY15.310 (CNY17.3003) |
| 50+ | CNY14.250 (CNY16.1025) |
| 100+ | CNY13.720 (CNY15.5036) |
| 200+ | CNY12.890 (CNY14.5657) |
| 500+ | CNY12.050 (CNY13.6165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477520Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1636040RL
Cut Tape1636040
Product RangeWE-PD2 Series
Technical Datasheet
Inductance100µH
Inductor TypePower
RMS Current (Irms)770mA
Inductor ConstructionUnshielded
Saturation Current (Isat)860mA
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.43ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
RMS Current (Irms)
770mA
Saturation Current (Isat)
860mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Inductor Type
Power
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.43ohm
Product Length
7.8mm
Product Height
5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
