Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775182Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4360170RL
Cut Tape4360170
Product RangeWE-PD2 Series
Your Part Number
464 In Stock
Need more?
464 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.140 | CNY17.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.140 (CNY19.3682) |
| 10+ | CNY15.240 (CNY17.2212) |
| 100+ | CNY13.640 (CNY15.4132) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.730 (CNY13.2549) |
| 2000+ | CNY11.490 (CNY12.9837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775182Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4360170RL
Cut Tape4360170
Product RangeWE-PD2 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)900mA
Inductor ConstructionUnshielded
Saturation Current (Isat)950mA
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.37ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.37ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
