Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745056Copy
Order Code
Re-Reel2082703RL
Cut Tape2082703
Product RangeWE-PD2 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745056Copy
Order Code
Re-Reel2082703RL
Cut Tape2082703
Product RangeWE-PD2 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.1A
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.078ohm
Product Length
5.8mm
Product Height
2mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
