Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745033Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2082701RL
Cut Tape2082701
Product RangeWE-PD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.140 | CNY50.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.140 (CNY11.4582) |
| 50+ | CNY9.000 (CNY10.170) |
| 250+ | CNY8.620 (CNY9.7406) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY7.930 (CNY8.9609) |
| 2000+ | CNY6.800 (CNY7.684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745033Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2082701RL
Cut Tape2082701
Product RangeWE-PD2 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeWE-PD2 Series
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
3A
DC Resistance Max
0.049ohm
Product Length
5.8mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
