Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477450082Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2211574RL
Cut Tape2211574
Product RangeWE-PD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.330 | CNY71.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.330 (CNY16.1929) |
| 50+ | CNY12.350 (CNY13.9555) |
| 250+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY10.980 (CNY12.4074) |
| 1000+ | CNY10.060 (CNY11.3678) |
| 2000+ | CNY8.160 (CNY9.2208) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477450082Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2211574RL
Cut Tape2211574
Product RangeWE-PD2 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)5.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.8A
Product RangeWE-PD2 Series
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
5.8A
DC Resistance Max
0.014ohm
Product Length
5.8mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
