Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477420Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1636020RL
Cut Tape1636020
Product RangeWE-PD2 Series
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.330 | CNY14.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.330 (CNY16.1929) |
| 50+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY11.430 (CNY12.9159) |
| 250+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1500+ | CNY9.150 (CNY10.3395) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477420Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1636020RL
Cut Tape1636020
Product RangeWE-PD2 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)570mA
Inductor ConstructionUnshielded
Saturation Current (Isat)680mA
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74477420 is a surface mount unshielded Power Inductor with open size. This inductor supports 7MHz typical self-resonant frequency and it is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions. Perfectly suitable for switching regulators with extremely high efficiency.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
- Reflow solder profile (recommended)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.65ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
570mA
Saturation Current (Isat)
680mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
