Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774133Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2082628RL
Cut Tape2082628
Product RangeWE-PD2 Series
Your Part Number
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.250 | CNY14.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY11.360 (CNY12.8368) |
| 250+ | CNY10.900 (CNY12.317) |
| 500+ | CNY9.990 (CNY11.2887) |
| 1500+ | CNY9.070 (CNY10.2491) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774133Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2082628RL
Cut Tape2082628
Product RangeWE-PD2 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.09A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.17A
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 15%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.23ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
1.09A
Saturation Current (Isat)
1.17A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
