Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447732015Copy
Manufacturer Standard Lead Time25 weeks
Order Code2777633
Product RangeWE-PD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.570 (CNY7.4241) |
| 50+ | CNY6.280 (CNY7.0964) |
| 250+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.660 (CNY6.3958) |
| 1500+ | CNY5.380 (CNY6.0794) |
| 3000+ | CNY5.090 (CNY5.7517) |
Price for:Each
Minimum: 5
Multiple: 5
CNY32.85 (CNY37.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447732015Copy
Manufacturer Standard Lead Time25 weeks
Order Code2777633
Product RangeWE-PD2 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.08A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.05A
Product RangeWE-PD2 Series
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3.5mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductance Tolerance
± 20%
Product Width
3.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.08A
Saturation Current (Isat)
3.05A
DC Resistance Max
0.07ohm
Product Length
3mm
Product Height
2.1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
