Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773168Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1636010RL
Cut Tape1636010
Product RangeWE-PD2 Series
Your Part Number
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.740 | CNY11.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.760 (CNY11.0288) |
| 250+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1500+ | CNY8.160 (CNY9.2208) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773168Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1636010RL
Cut Tape1636010
Product RangeWE-PD2 Series
Technical Datasheet
Inductance68µH
Inductor TypePower
RMS Current (Irms)560mA
Inductor ConstructionUnshielded
Saturation Current (Isat)680mA
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max1.117ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-PD2 series SMD Power Inductor perfectly suitable for switching regulators with extremely high efficiency. It is also suitable for use in switching regulators with low operating voltage and integrated DC/DC-converters.
- Open size
- Reflow recommended solder profile
- -40 to 125°C Operating temperature range
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
68µH
RMS Current (Irms)
560mA
Saturation Current (Isat)
680mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Inductor Type
Power
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
1.117ohm
Product Length
4.5mm
Product Height
3.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
