Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773127Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2211573RL
Cut Tape2211573
Product RangeWE-PD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.720 | CNY13.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY10.900 (CNY12.317) |
| 250+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY9.600 (CNY10.848) |
| 1500+ | CNY8.690 (CNY9.8197) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773127Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2211573RL
Cut Tape2211573
Product RangeWE-PD2 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)940mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.522ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.522ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
940mA
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
