Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772331Copy
Manufacturer Standard Lead Time33 weeks
Order Code2211714
Product RangeWE-TI Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 5+ | CNY7.550 (CNY8.5315) |
| 10+ | CNY7.390 (CNY8.3507) |
| 25+ | CNY7.140 (CNY8.0682) |
| 50+ | CNY6.890 (CNY7.7857) |
| 140+ | CNY6.120 (CNY6.9156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.70 (CNY8.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772331Copy
Manufacturer Standard Lead Time33 weeks
Order Code2211714
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)510mA
Saturation Current (Isat)950mA
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-TI series radial-leaded through-hole Wire Wound Inductor with high saturation core material. It suitable for use in signal filtering, switches, switching power supply for small and medium voltage, power supply filter and EMI filter.
- Small size
- -40 to 125°C Operating temperature range
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
950mA
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
510mA
DC Resistance Max
0.7ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001939
