Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447722363Copy
Order Code4066002
Product RangeWE-TI Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.050 (CNY9.0965) |
| 5+ | CNY7.760 (CNY8.7688) |
| 10+ | CNY7.410 (CNY8.3733) |
| 25+ | CNY7.040 (CNY7.9552) |
| 50+ | CNY6.660 (CNY7.5258) |
| 140+ | CNY6.170 (CNY6.9721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.05 (CNY9.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447722363Copy
Order Code4066002
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance36mH
Inductor ConstructionUnshielded
RMS Current (Irms)70mA
Saturation Current (Isat)80mA
DC Resistance Max94ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
80mA
Inductance Tolerance
± 5%
Inductance
36mH
RMS Current (Irms)
70mA
DC Resistance Max
94ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00167
