Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772103Copy
Manufacturer Standard Lead Time29 weeks
Order Code1635804
Product RangeWE-TI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 5+ | CNY7.550 (CNY8.5315) |
| 10+ | CNY7.390 (CNY8.3507) |
| 25+ | CNY7.140 (CNY8.0682) |
| 50+ | CNY6.890 (CNY7.7857) |
| 140+ | CNY6.120 (CNY6.9156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.70 (CNY8.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772103Copy
Manufacturer Standard Lead Time29 weeks
Order Code1635804
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)140mA
Saturation Current (Isat)170mA
DC Resistance Max24ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
170mA
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
140mA
DC Resistance Max
24ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
