Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720223Copy
Manufacturer Standard Lead Time61 weeks
Order Code3812909
Product RangeWE-TI Series
Your Part Number
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 5+ | CNY6.510 (CNY7.3563) |
| 10+ | CNY6.380 (CNY7.2094) |
| 25+ | CNY6.160 (CNY6.9608) |
| 50+ | CNY5.940 (CNY6.7122) |
| 140+ | CNY5.290 (CNY5.9777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.64 (CNY7.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720223Copy
Manufacturer Standard Lead Time61 weeks
Order Code3812909
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance22mH
Inductor ConstructionUnshielded
RMS Current (Irms)90mA
Saturation Current (Isat)110mA
DC Resistance Max55ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
110mA
Inductance Tolerance
± 5%
Inductance
22mH
RMS Current (Irms)
90mA
DC Resistance Max
55ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
