Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714471Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2211529RL
Cut Tape2211529
Product RangeWE-PD Series
Your Part Number
332 In Stock
Need more?
332 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.220 | CNY17.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY16.610 (CNY18.7693) |
| 50+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY13.410 (CNY15.1533) |
| 200+ | CNY12.000 (CNY13.560) |
| 500+ | CNY10.590 (CNY11.9667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714471Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2211529RL
Cut Tape2211529
Product RangeWE-PD Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)820mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max1.1ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
1.1ohm
Product Length
10mm
Product Height
5mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
820mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002652
