Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771233Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2211539RL
Cut Tape2211539
Product RangeWE-PD Series
Your Part Number
864 In Stock
Need more?
864 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.900 | CNY17.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 10+ | CNY17.220 (CNY19.4586) |
| 50+ | CNY15.630 (CNY17.6619) |
| 100+ | CNY14.100 (CNY15.933) |
| 200+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY10.590 (CNY11.9667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771233Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2211539RL
Cut Tape2211539
Product RangeWE-PD Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)780mA
Inductor ConstructionShielded
Saturation Current (Isat)970mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.51ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.51ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
780mA
Saturation Current (Isat)
970mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
