Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771212Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3582977RL
Cut Tape3582977
Product RangeWE-PD Series
Your Part Number
218 In Stock
Need more?
218 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.220 | CNY17.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY16.610 (CNY18.7693) |
| 50+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY13.410 (CNY15.1533) |
| 200+ | CNY12.000 (CNY13.560) |
| 500+ | CNY10.590 (CNY11.9667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771212Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3582977RL
Cut Tape3582977
Product RangeWE-PD Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.56A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.17ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.56A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
