Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771127Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2211535
Re-Reel3582976RL
Cut Tape3582976
Product RangeWE-PD Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY10.520 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY16.530 (CNY18.6789) |
| 50+ | CNY14.940 (CNY16.8822) |
| 100+ | CNY13.340 (CNY15.0742) |
| 200+ | CNY13.080 (CNY14.7804) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY10.520 (CNY11.8876) |
| 2500+ | CNY9.000 (CNY10.170) |
| 5000+ | CNY8.850 (CNY10.0005) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771127Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2211535
Re-Reel3582976RL
Cut Tape3582976
Product RangeWE-PD Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)2.97A
Inductor ConstructionShielded
Saturation Current (Isat)3.55A
Product RangeWE-PD Series
DC Resistance Max0.051ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.97A
Saturation Current (Isat)
3.55A
DC Resistance Max
0.051ohm
Product Length
12mm
Product Height
6mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004012
