Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771003Copy
Order Code
Re-Reel4360168RL
Cut Tape4360168
Product RangeWE-PD Series
Your Part Number
864 In Stock
Need more?
864 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.220 | CNY17.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY16.530 (CNY18.6789) |
| 100+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2000+ | CNY8.950 (CNY10.1135) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771003Copy
Order Code
Re-Reel4360168RL
Cut Tape4360168
Product RangeWE-PD Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)9.25A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
8000µohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
9.25A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
