Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771001Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360167RL
Cut Tape4360167
Product RangeWE-PD Series
Your Part Number
436 In Stock
Need more?
436 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.220 | CNY17.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY16.530 (CNY18.6789) |
| 100+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2000+ | CNY8.960 (CNY10.1248) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771001Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360167RL
Cut Tape4360167
Product RangeWE-PD Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
6000µohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
