Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709270Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2211547RL
Cut Tape2211547
Product RangeWE-PD Series
Your Part Number
36 In Stock
500 more incoming. You can reserve stock now
36 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.500 | CNY19.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.500 (CNY22.035) |
| 10+ | CNY17.830 (CNY20.1479) |
| 25+ | CNY17.300 (CNY19.549) |
| 50+ | CNY16.760 (CNY18.9388) |
| 100+ | CNY15.700 (CNY17.741) |
| 250+ | CNY13.260 (CNY14.9838) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709270Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2211547RL
Cut Tape2211547
Product RangeWE-PD Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.04ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
5.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
