Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709222Copy
Manufacturer Standard Lead Time31 weeks
Order Code3221539
Product RangeWE-PD Series
Your Part Number
236 In Stock
750 more incoming. You can reserve stock now
236 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.500 (CNY22.035) |
| 10+ | CNY17.830 (CNY20.1479) |
| 25+ | CNY17.300 (CNY19.549) |
| 50+ | CNY16.760 (CNY18.9388) |
| 100+ | CNY15.700 (CNY17.741) |
| 250+ | CNY12.720 (CNY14.3736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.50 (CNY22.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709222Copy
Manufacturer Standard Lead Time31 weeks
Order Code3221539
Product RangeWE-PD Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max3.75ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
3.75ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
530mA
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00407
