Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707470Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3577925RL
Cut Tape3577925
Product RangeWE-PD Series
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.660 | CNY19.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.660 (CNY22.2158) |
| 10+ | CNY18.360 (CNY20.7468) |
| 50+ | CNY17.070 (CNY19.2891) |
| 100+ | CNY15.540 (CNY17.5602) |
| 200+ | CNY14.290 (CNY16.1477) |
| 500+ | CNY13.040 (CNY14.7352) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707470Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3577925RL
Cut Tape3577925
Product RangeWE-PD Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.1A
Product RangeWE-PD Series
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
5.1A
DC Resistance Max
0.063ohm
Product Length
12mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00416
