Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707102Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3577933RL
Cut Tape3577933
Product RangeWE-PD Series
Your Part Number
291 In Stock
Need more?
291 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.580 | CNY19.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY18.280 (CNY20.6564) |
| 50+ | CNY16.990 (CNY19.1987) |
| 100+ | CNY15.460 (CNY17.4698) |
| 200+ | CNY13.140 (CNY14.8482) |
| 500+ | CNY10.820 (CNY12.2266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707102Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3577933RL
Cut Tape3577933
Product RangeWE-PD Series
Technical Datasheet
Inductance1000µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max1.09ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1000µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
1.09ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004331
