Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707068Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3577919RL
Cut Tape3577919
Product RangeWE-PD Series
Your Part Number
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.660 | CNY19.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.660 (CNY22.2158) |
| 10+ | CNY18.360 (CNY20.7468) |
| 50+ | CNY17.070 (CNY19.2891) |
| 100+ | CNY15.850 (CNY17.9105) |
| 200+ | CNY14.670 (CNY16.5771) |
| 500+ | CNY13.490 (CNY15.2437) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707068Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3577919RL
Cut Tape3577919
Product RangeWE-PD Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.014ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004096
