Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706681Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3380995RL
Cut Tape3380995
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.530 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY8.560 (CNY9.6728) |
| 100+ | CNY8.430 (CNY9.5259) |
| 200+ | CNY8.300 (CNY9.379) |
| 500+ | CNY8.160 (CNY9.2208) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706681Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3380995RL
Cut Tape3380995
Product RangeWE-PD Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.86ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.86ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003079
