Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706102Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3380996RL
Cut Tape3380996
Product RangeWE-PD Series
Your Part Number
315 In Stock
Need more?
315 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.990 | CNY8.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.990 (CNY10.1587) |
| 10+ | CNY8.050 (CNY9.0965) |
| 50+ | CNY7.760 (CNY8.7688) |
| 100+ | CNY7.600 (CNY8.588) |
| 200+ | CNY7.450 (CNY8.4185) |
| 500+ | CNY7.300 (CNY8.249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706102Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3380996RL
Cut Tape3380996
Product RangeWE-PD Series
Technical Datasheet
Inductance1000µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max1.25ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1000µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
1.25ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003097
