Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706101Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3380989RL
Cut Tape3380989
Product RangeWE-PD Series
Your Part Number
49 In Stock
1,000 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.530 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY8.660 (CNY9.7858) |
| 100+ | CNY8.620 (CNY9.7406) |
| 200+ | CNY8.580 (CNY9.6954) |
| 500+ | CNY8.540 (CNY9.6502) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706101Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3380989RL
Cut Tape3380989
Product RangeWE-PD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.14ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003018
