Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706100Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3380983RL
Cut Tape3380983
Product RangeWE-PD Series
Your Part Number
31 In Stock
1,000 more incoming. You can reserve stock now
31 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.450 | CNY9.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.450 (CNY10.6785) |
| 10+ | CNY8.460 (CNY9.5598) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY8.000 (CNY9.040) |
| 200+ | CNY7.840 (CNY8.8592) |
| 500+ | CNY7.790 (CNY8.8027) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706100Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3380983RL
Cut Tape3380983
Product RangeWE-PD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.02ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
7.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002931
