Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706015Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3380977RL
Cut Tape3380977
Product RangeWE-PD Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY8.000 (CNY9.040) |
| 200+ | CNY7.840 (CNY8.8592) |
| 500+ | CNY7.680 (CNY8.6784) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706015Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3380977RL
Cut Tape3380977
Product RangeWE-PD Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
7000µohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002733
